Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,900 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,500 : ¥11.85209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 8 MHz | - | CMOS | 2.7V ~ 5.5V | - | - | -40°C ~ 125°C | - | 6.4mA | - | Surface Mount | SC-70, SOT-323 | 0.087" L x 0.053" W (2.20mm x 1.35mm) | 0.043" (1.10mm) | |||
2,257 In Stock | 1 : ¥16.07000 Cut Tape (CT) 1,000 : ¥10.51167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 13.56 MHz | Standby (Power Down) | HCMOS, TTL | 5V | ±100ppm | - | -40°C ~ 85°C | - | 20mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.055" (1.40mm) |