Oscillators

Results: 2
Manufacturer
CTS-Frequency ControlsRenesas Electronics Corporation
Series
CB3LVXPRESSO™ FVXO-HC53
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Type
VCXOXO (Standard)
Frequency
25 MHz32 MHz
Output
HCMOSHCMOS, TTL
Frequency Stability
±25ppm-
Absolute Pull Range (APR)
±50ppm-
Current - Supply (Max)
35mA40mA
Package / Case
4-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.203" L x 0.132" W (5.15mm x 3.35mm)0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.055" (1.40mm)0.071" (1.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-5I-25M000000
XTAL OSC XO 25.0000MHZ HCMOS TTL
CTS-Frequency Controls
12,824
In Stock
1 : ¥13.52000
Cut Tape (CT)
1,000 : ¥8.69482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
25 MHz
Enable/Disable
HCMOS, TTL
3.3V
±25ppm
-
-40°C ~ 85°C
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
0
In Stock
Check Lead Time
1,000 : ¥13.07190
Strip
Strip
Active
Crystal
VCXO
32 MHz
Enable/Disable
HCMOS
3.3V
-
±50ppm
-40°C ~ 85°C
35mA
-
Surface Mount
6-SMD, No Lead
0.203" L x 0.132" W (5.15mm x 3.35mm)
0.055" (1.40mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.