ASDMB-12.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-11724-2-ND - Tape & Reel (TR) 535-11724-1-ND - Cut Tape (CT) 535-11724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-12.000MHZ-LC-T |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-12.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.87841 | ¥9,878.41 |
3,000 | ¥9.37616 | ¥28,128.48 |
5,000 | ¥9.04130 | ¥45,206.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.90700 | ¥139.07 |
50 | ¥13.58240 | ¥679.12 |
100 | ¥11.64150 | ¥1,164.15 |
500 | ¥11.31836 | ¥5,659.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥14.40100 | ¥144.01 |
50 | ¥14.06440 | ¥703.22 |
100 | ¥12.05470 | ¥1,205.47 |
500 | ¥11.72012 | ¥5,860.06 |