Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,824 In Stock | 1 : ¥17.51000 Cut Tape (CT) 1,000 : ¥11.27091 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
984 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Crystal | XO (Standard) | 64 MHz | - | TTL | 5V | ±100ppm | - | 0°C ~ 70°C | - | 70mA | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.821" L x 0.520" W (20.86mm x 13.20mm) | 0.200" (5.08mm) |