Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,669 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥12.78559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 1.62V ~ 3.63V | ±10ppm | - | -40°C ~ 105°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
45,223 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥5.85124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥24.91000 Cut Tape (CT) 1,000 : ¥16.05136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 50 MHz | Standby (Power Down) | CMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 16mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) |