Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,588 In Stock | 1 : ¥46.67000 Strip | Strip | Active | Crystal | XO (Standard) | 148.5 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
1,966 In Stock | 1 : ¥11.99000 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -20°C ~ 70°C | - | 47mA | - | Surface Mount | 6-SMD, No Lead | 0.295" L x 0.205" W (7.50mm x 5.20mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥17.76126 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | 0°C ~ 70°C | - | 45mA | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.071" (1.80mm) |