Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,748 In Stock | 1 : ¥300.76000 Cut Tape (CT) 250 : ¥279.28676 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | 300 MHz | Enable/Disable | LVDS | 3.3V | - | - | -40°C ~ 105°C | - | 89mA | AEC-Q100 | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock 16,064 Factory Value Added Item | 1 : ¥28.14000 Strip | Strip | Active | MEMS | XO (Standard) | 40 MHz | Enable/Disable | LVCMOS, LVTTL | 3.3V | ±50ppm | - | -40°C ~ 105°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |