Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,710 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥5.60228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
5,403 In Stock | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥5.14300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 4 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |