SIT5000AICGE-33N0-25.000000Y | |
---|---|
DigiKey Part Number | 1473-1317-2-ND - Tape & Reel (TR) 1473-1317-1-ND - Cut Tape (CT) 1473-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5000AICGE-33N0-25.000000Y |
Description | MEMS OSC TCXO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5000AICGE-33N0-25.000000Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥26.77900 | ¥267.79 |
50 | ¥25.50020 | ¥1,275.01 |
100 | ¥22.31310 | ¥2,231.31 |
500 | ¥21.67590 | ¥10,837.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥18.48828 | ¥18,488.28 |
3,000 | ¥17.21323 | ¥51,639.69 |
5,000 | ¥16.57571 | ¥82,878.55 |