CB3LV-3C-20M000000 | |
---|---|
DigiKey Part Number | 110-CB3LV-3C-20M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-20M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-20M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3C-20M000000 |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3C-20M000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.45900 | ¥114.59 |
50 | ¥10.33360 | ¥516.68 |
100 | ¥9.88560 | ¥988.56 |
500 | ¥8.92282 | ¥4,461.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.53917 | ¥8,539.17 |
2,000 | ¥8.17292 | ¥16,345.84 |
3,000 | ¥7.96639 | ¥23,899.17 |
5,000 | ¥7.71412 | ¥38,570.60 |
7,000 | ¥7.55254 | ¥52,867.78 |
10,000 | ¥7.38519 | ¥73,851.90 |