Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,558 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥4.83856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
86,013 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥5.41048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
12,563 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥21.25304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | HCSL | 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 70mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.041" (1.05mm) | |||
3,686 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥7.11073 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 24 MHz | Enable/Disable | HCMOS | 1.8V ~ 3.3V | ±50ppm | - | -40°C ~ 85°C | - | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.033" (0.85mm) | |||
2,854 In Stock | 1 : ¥9.69000 Cut Tape (CT) 1,000 : ¥6.33239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 10 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 1.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
3,424 In Stock | 1 : ¥10.43000 Cut Tape (CT) 1,000 : ¥5.42668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 2.6mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
95 In Stock | 1 : ¥13.94000 Cut Tape (CT) 1,000 : ¥9.15658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 60 MHz | Enable/Disable | CMOS | 1.6V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 3mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
20 In Stock | 1 : ¥35.20000 Strip | Strip | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 26mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) |