Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥57.38000 Cut Tape (CT) 500 : ¥57.38322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Enable/Disable | CMOS | 3.3V | ±10ppm | - | -40°C ~ 85°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.043" (1.10mm) | |||
0 In Stock 1,076 Factory Value Added Item | 1 : ¥363.61000 Strip | Strip | Active | MEMS | TCXO | 25 MHz | Enable/Disable | LVCMOS | 2.5V | ±1ppm | - | -40°C ~ 85°C | - | 53mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.042" (1.06mm) |