Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,781 In Stock | 1 : ¥12.84000 Cut Tape (CT) 1,000 : ¥8.21538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
32,523 In Stock | 1 : ¥12.92000 Cut Tape (CT) 1,000 : ¥8.29095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS, TTL | 3.3V | ±50ppm | - | -20°C ~ 70°C | 40mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥10.76452 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | 0°C ~ 70°C | 18mA | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.071" (1.80mm) |