Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,244 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥4.49180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Enable/Disable | CMOS | 1.8V ~ 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 2.6mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
150 In Stock | 1 : ¥42.08000 Cut Tape (CT) 100 : ¥35.44410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 156.25 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥42.08000 Cut Tape (CT) 100 : ¥34.22910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 250 MHz | Enable/Disable | LVPECL | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) |