Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,900 In Stock | 1 : ¥43.87000 Cut Tape (CT) 1,000 : ¥30.71898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | LVDS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.050" (1.28mm) | |||
199 In Stock | 1 : ¥21.25000 Cut Tape (CT) 1,000 : ¥14.31758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.2V ~ 5.5V | - | - | -40°C ~ 85°C | - | 1.8µA (Typ) | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.059" W (3.20mm x 1.50mm) | 0.039" (1.00mm) |