Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1,000 : ¥46.43465 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 225 MHz | Enable/Disable | LVDS | 2.5V | ±20ppm | - | -40°C ~ 85°C | - | 23mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 250 : ¥68.25896 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 121mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.052" (1.33mm) | |||
0 In Stock Check Lead Time | 50 : ¥70.69620 Strip | Strip | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 1.8V ~ 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 121mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.052" (1.33mm) |