ECS-7050MV-300-BN-TR

DigiKey Part Number
50-ECS-7050MV-300-BN-TR-ND - Tape & Reel (TR)
50-ECS-7050MV-300-BN-CT-ND - Cut Tape (CT)
50-ECS-7050MV-300-BN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-7050MV-300-BN-TR
Description
XTAL OSC XO 30.00MHZ HCMOS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
30 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.6V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
10µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥8.91600¥89.16
50¥8.70560¥435.28
100¥7.46270¥746.27
500¥7.25550¥3,627.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.11532¥6,115.32
3,000¥5.80433¥17,412.99
5,000¥5.59703¥27,985.15
10,000¥5.38974¥53,897.40
Manufacturers Standard Package