Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,748 In Stock | 1 : ¥13.35000 Cut Tape (CT) 1,000 : ¥8.73866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 40 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥13.84748 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | XO (Standard) | 19.66 MHz | Enable/Disable | HCMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 32mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) |