Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock 20,500 Factory | 1 : ¥35.20000 Cut Tape (CT) 500 : ¥21.78436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Crystal | XO (Standard) | 50 MHz | - | LVDS | 3.3V | - | - | -40°C ~ 85°C | - | - | - | - | - | 0.197" L x 0.126" W (5.00mm x 3.20mm) | - | |||
831 In Stock | 1 : ¥45.06000 Cut Tape (CT) 1,000 : ¥30.43793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 100 MHz | Enable/Disable | LVDS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 65mA | - | Surface Mount | 6-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.047" (1.20mm) |