Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,839 In Stock | 1 : ¥23.32000 Cut Tape (CT) 1,000 : ¥13.51531 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12 MHz | Enable/Disable | HCMOS | 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,907 In Stock | 1 : ¥14.20000 Cut Tape (CT) 500 : ¥11.02824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | CMOS | 3.3V | ±25ppm | - | -40°C ~ 85°C | - | 10mA | - | Surface Mount | 4-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.059" (1.50mm) | |||
1,134 In Stock | 1 : ¥17.73000 Cut Tape (CT) 1,000 : ¥11.61901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 12 MHz | Enable/Disable | CMOS | 1.8V, 2.5V, 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 4.8mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
0 In Stock 13,618 Factory Value Added Item | 1 : ¥12.75000 Strip | Strip | Active | MEMS | XO (Standard) | 7.3728 MHz | Standby (Power Down) | HCMOS, LVCMOS | 3.3V | ±20ppm | - | -40°C ~ 85°C | - | 4.5mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |