632L3I002M04800 | |
---|---|
DigiKey Part Number | CTX1438TR-ND - Tape & Reel (TR) CTX1438CT-ND - Cut Tape (CT) CTX1438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 632L3I002M04800 |
Description | XTAL OSC XO 2.0480MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.048 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 632L3I002M04800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 2.048 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 15µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.04000 | ¥100.40 |
50 | ¥9.05200 | ¥452.60 |
100 | ¥8.65930 | ¥865.93 |
500 | ¥7.81500 | ¥3,907.50 |
1,000 | ¥7.47852 | ¥7,478.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.97647 | ¥20,929.41 |
6,000 | ¥6.67812 | ¥40,068.72 |
9,000 | ¥6.50994 | ¥58,589.46 |