SIT8008BI-71-33E-8.000000

DigiKey Part Number
1473-SIT8008BI-71-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-71-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ HCMOS SMD
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
4.2mA
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.81400¥118.14
50¥11.53640¥576.82
100¥9.88790¥988.79
500¥9.61318¥4,806.59
1,000¥8.10250¥8,102.50
2,500¥7.69052¥19,226.30
5,000¥7.41585¥37,079.25
10,000¥7.14118¥71,411.80
Manufacturers Standard Package