OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,537 In Stock | 1 : ¥7.65000 Cut Tape (CT) 250 : ¥4.98420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,066 In Stock | 1 : ¥23.55000 Cut Tape (CT) 250 : ¥15.95232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | - | 4.5A | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2x2.5) |