OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471 In Stock | 1 : ¥82.97000 Tube | - | Tube | Active | Current Sharing Controller | N-Channel | 1:1 | Yes | 300 ns | 7A | 150 µA | 4V ~ 40V | Portable Battery, Redundant Power Supplies, Computer Systems | -40°C ~ 125°C | Automotive | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
1,921 In Stock | 1 : ¥83.40000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:2 | Yes | - | 4A | 44 µA | 1.7V ~ 5.5V | Battery Backup, High Current Switch | -40°C ~ 125°C | - | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |