OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,393 In Stock | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
6,342 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
1,045 In Stock | 1 : ¥65.68000 Cut Tape (CT) 500 : ¥44.31786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) |