OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,458 In Stock | 1 : ¥64.78000 Cut Tape (CT) 500 : ¥42.18848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
6,120 In Stock | 1 : ¥69.28000 Cut Tape (CT) 2,500 : ¥37.83953 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | - | - | - | 52 µA | 40V | Industrial | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) | |||
3,507 In Stock | 1 : ¥58.21000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | - | - | - | 52 µA | 40V | Industrial | 0°C ~ 70°C (TA) | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |