LM5050MKX-1/NOPB

DigiKey Part Number
296-46427-2-ND - Tape & Reel (TR)
296-46427-1-ND - Cut Tape (CT)
296-46427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5050MKX-1/NOPB
Description
IC OR CTRLR N+1 6SOT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
LM5050MKX-1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - OFF
486 ns
Current - Output (Max)
-
Current - Supply
130 µA
Voltage - Supply
5V ~ 75V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.51000¥17.51
10¥15.70200¥157.02
25¥14.81240¥370.31
100¥12.61920¥1,261.92
250¥11.84900¥2,962.25
500¥10.36792¥5,183.96
1,000¥8.59048¥8,590.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.99806¥23,994.18
6,000¥7.70185¥46,211.10
Manufacturers Standard Package