OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,957 In Stock | 1 : ¥59.68000 Cut Tape (CT) 2,500 : ¥32.59186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | Yes | 50 µs | 4 µs | 2.6A | 25 µA | 2.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
6,710 In Stock | 1 : ¥65.20000 Cut Tape (CT) 2,500 : ¥35.60551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |