OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,739 In Stock | 1 : ¥18.28000 Cut Tape (CT) 3,000 : ¥8.35740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 2A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
10,251 In Stock | 1 : ¥19.38000 Cut Tape (CT) 250 : ¥13.13676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 |