OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,765 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥4.06690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 29.57 ms | 64.44 µs | 5.5A | 459 µA | 2.7V ~ 23V | General Purpose | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFQFN | 10-VQFN-HR (2x2) | ||
3,748 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.97502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
13,880 In Stock | 1 : ¥25.16000 Cut Tape (CT) 3,000 : ¥12.62870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2.6 µs | 500 ns | 2.6A | 413 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥55.94000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Automotive | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |