OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,731 In Stock | 1 : ¥14.88000 Cut Tape (CT) 3,000 : ¥3.35576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 29.57 ms | 64.44 µs | 5.5A | 459 µA | 2.7V ~ 23V | General Purpose | -40°C ~ 125°C (TJ) | Surface Mount | 10-VFQFN | 10-VQFN-HR (2x2) | ||
15,077 In Stock | 1 : ¥19.64000 Cut Tape (CT) 3,000 : ¥8.97136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | - | 4.5A | - | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2x2.5) |