OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,618 In Stock | 1 : ¥46.67000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 125°C | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
2,807 In Stock | 1 : ¥57.64000 Cut Tape (CT) 500 : ¥37.53050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C | Automotive | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
1,875 In Stock | 1 : ¥88.24000 Cut Tape (CT) 2,500 : ¥48.22026 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 500 µs | 500 ns | 10µA | 5 µA | 2.5V ~ 80V | Redundant Power Supplies | -40°C ~ 125°C (TA) | Automotive | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |