OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,993 In Stock | 1 : ¥19.38000 Cut Tape (CT) 250 : ¥13.13676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,878 In Stock | 1 : ¥18.88000 Cut Tape (CT) 3,000 : ¥6.70525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | 5A | - | 3.2V ~ 65V | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
8,604 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.94032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
15,871 In Stock | 1 : ¥22.82000 Cut Tape (CT) 1,000 : ¥11.20564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
13,882 In Stock | 1 : ¥25.16000 Cut Tape (CT) 3,000 : ¥12.62870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2.6 µs | 500 ns | 2.6A | 413 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
3,733 In Stock | 1 : ¥25.93000 Cut Tape (CT) 1,000 : ¥13.69163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
12,055 In Stock | 1 : ¥25.29000 Cut Tape (CT) 3,000 : ¥12.70451 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 2.6 µs | 500 ns | 5A | 413 µA | 3V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) |