OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,275 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,169 In Stock | 1 : ¥51.18000 Cut Tape (CT) 3,000 : ¥18.08878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | 2.6A | 413 µA | 3V ~ 65V | General Purpose | -40°C ~ 125°C (TA) | - | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
3,507 In Stock | 1 : ¥58.21000 Tube | Tube | Active | Source Selector Switch | P-Channel | 2:1 | No | - | - | 52 µA | 40V | Industrial | 0°C ~ 70°C (TA) | - | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x4) |