OR Controllers, Ideal Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Delay Time - ON
250 ns200 µs
Delay Time - OFF
200 ns300 ns
Current - Output (Max)
220µA-
Current - Supply
150 µA500 µA1.4 mA
Voltage - Supply
2.9V ~ 18V4V ~ 80V9V ~ 80V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Grade
-Automotive
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)12-WFDFN Exposed Pad
Supplier Device Package
8-MSOP12-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10,108
In Stock
1 : ¥65.20000
Tube
-
Tube
Active
N+1 ORing Controller
N-Channel
N:1
No
200 µs
300 ns
220µA
150 µA
4V ~ 80V
Redundant Power Supplies, Telecom Infrastructure
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
2,939
In Stock
1 : ¥71.33000
Cut Tape (CT)
2,500 : ¥38.95570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
N:1
No
250 ns
200 ns
-
1.4 mA
2.9V ~ 18V
Redundant Power Supplies, Telecom Infrastructure
-40°C ~ 85°C
-
-
Surface Mount
12-WFDFN Exposed Pad
12-DFN (3x3)
0
In Stock
Check Lead Time
1 : ¥55.94000
Tube
-
Tube
Active
N+1 ORing Controller
N-Channel
N:1
No
-
300 ns
-
500 µA
9V ~ 80V
Redundant Power Supplies, Telecom Infrastructure
-40°C ~ 85°C
Automotive
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.