OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,241 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.44172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,341 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥7.30974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 1:1 | No | 75 µs | 2 µs | 2A | 45 µA | 4V ~ 60V | - | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |