OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,531 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥26.37829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 18 µA | 2.5V ~ 36V | Handheld, USB Powered Supplies | -40°C ~ 125°C | Automotive | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
739 In Stock | 1 : ¥98.86000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |