OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,666 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
6,193 In Stock | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
5,521 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
2,527 In Stock | 1 : ¥46.67000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) |