Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
253,833 In Stock | 1 : ¥6.21000 Cut Tape (CT) 1,000 : ¥2.08093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CSA, FIMKO, UL | |||
10,056 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 10mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
6,922 In Stock | 1 : ¥4.68000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 15mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
4,648 In Stock | 1 : ¥5.27000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 30mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, TUV, UL, VDE | |||
35,570 In Stock | 1 : ¥5.95000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 600 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
3,337 In Stock | 1 : ¥5.95000 Tube | - | Tube | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 30mA | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
3,880 In Stock | 1 : ¥6.46000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 600 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
3,420 In Stock 1,072,000 Factory | 1 : ¥6.55000 Tube | - | Tube | Active | Triac | No | 1 | 4170Vrms | 400 V | - | 5mA | 100µA (Typ) | - | 1.15V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
4,378 In Stock | 1 : ¥6.80000 Tube | Tube | Active | Triac | Yes | 1 | 5000Vrms | 800 V | 800V/µs | 5mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CSA, FIMKO, UL | |||
8,626 In Stock 17,000 Factory | 1 : ¥8.84000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
0 In Stock Check Lead Time | 1 : ¥5.19000 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 1kV/µs | 5mA | 250µA (Typ) | - | 1.15V | 50 mA | -40°C ~ 100°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | CQC, CSA, TUV, UL, VDE | |||
0 In Stock Check Lead Time | 1,040 : ¥2.54154 Tube | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 10V/µs (Typ) | 5mA | 100µA | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL, VDE | |||
0 In Stock Check Lead Time | 1,040 : ¥2.88493 Tube | Tube | Active | Triac, Power | Yes | 1 | 7500Vpk | 400 V | 600V/µs | 5mA | 400µA (Typ) | - | 1.2V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL, VDE |