MOC3041SVM | |
---|---|
DigiKey Part Number | MOC3041SVM-ND |
Manufacturer | |
Manufacturer Product Number | MOC3041SVM |
Description | OPTOISOLATOR 4.17KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MOC3041SVM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 15mA | |
Current - Hold (Ih) | 400µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.47000 | ¥94.70 |
100 | ¥7.00470 | ¥700.47 |
500 | ¥6.43684 | ¥3,218.42 |
1,000 | ¥5.30087 | ¥5,300.87 |
2,000 | ¥5.03585 | ¥10,071.70 |
5,000 | ¥4.92226 | ¥24,611.30 |
10,000 | ¥4.80868 | ¥48,086.80 |