MOC3023S-TA1 | |
---|---|
DigiKey Part Number | 160-1894-2-ND - Tape & Reel (TR) 160-1894-1-ND - Cut Tape (CT) 160-1894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOC3023S-TA1 |
Description | OPTOISOLATOR 5KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 1kV/µs | |
Current - LED Trigger (Ift) (Max) | 5mA | |
Current - Hold (Ih) | 250µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.53320 | ¥253.32 |
500 | ¥2.02030 | ¥1,010.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.86313 | ¥1,863.13 |
2,000 | ¥1.73430 | ¥3,468.60 |
3,000 | ¥1.66999 | ¥5,009.97 |
5,000 | ¥1.59894 | ¥7,994.70 |
7,000 | ¥1.55751 | ¥10,902.57 |
10,000 | ¥1.51773 | ¥15,177.30 |
25,000 | ¥1.43236 | ¥35,809.00 |
50,000 | ¥1.38112 | ¥69,056.00 |