FODM3022R2V-NF098 | |
---|---|
DigiKey Part Number | FODM3022R2V-NF098OSTR-ND - Tape & Reel (TR) FODM3022R2V-NF098OSCT-ND - Cut Tape (CT) FODM3022R2V-NF098OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3022R2V-NF098 |
Description | 4-PIN MFP 400V RANDOM PHASE TRIA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM3022R2V-NF098 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MFP | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥8.75600 | ¥87.56 |
100 | ¥6.47960 | ¥647.96 |
500 | ¥5.95392 | ¥2,976.96 |
1,000 | ¥4.90325 | ¥4,903.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.33457 | ¥10,836.43 |