MOC3081SR2M

DigiKey Part Number
MOC3081SR2MTR-ND - Tape & Reel (TR)
MOC3081SR2MCT-ND - Cut Tape (CT)
MOC3081SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3081SR2M
Description
OPTOISOLATOR 4.17KV TRIAC 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3081SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
4170Vrms
Voltage - Off State
800 V
Static dV/dt (Min)
600V/µs
Current - LED Trigger (Ift) (Max)
15mA
Current - Hold (Ih)
500µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
60 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
UL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.48000¥11.48
10¥7.24300¥72.43
100¥5.36090¥536.09
500¥4.92628¥2,463.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.05695¥4,056.95
2,000¥3.85416¥7,708.32
5,000¥3.76721¥18,836.05
10,000¥3.68027¥36,802.70
Manufacturers Standard Package