Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,885 In Stock | 1 : ¥27.37000 Bulk | - | Bulk | Active | 1 | 15000VDC | 25% @ 10mA | - | - | - | DC | Transistor | 30V | - | 1.6V (Max) | 40 mA | 400mV | -40°C ~ 85°C | Through Hole | Axial - 4 Leads | Axial | ||
940 In Stock | 1 : ¥26.61000 Cut Tape (CT) 1,000 : ¥15.50603 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | - | - | 400µs, 100µs | - | DC | Photovoltaic | 8.7V | 14µA | 1.15V | 50 mA | - | -40°C ~ 85°C | Surface Mount | 6-SMD (5 Leads), Gull Wing | 6-DIP |