Transistor, Photovoltaic Output Optoisolators

Results: 4
Manufacturer
Lite-On Inc.Toshiba Semiconductor and Storage
Series
-LTV-826LTV-846
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Channels
24
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA100% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs4µs, 3µs
Voltage - Forward (Vf) (Typ)
1.2V1.25V
Vce Saturation (Max)
200mV300mV
Operating Temperature
-55°C ~ 125°C-30°C ~ 100°C
Package / Case
8-SMD, Gull Wing16-SMD, Gull Wing16-SOIC (0.179", 4.55mm Width)
Supplier Device Package
8-SMD16-SMD16-SO
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SMD,-Gull-Wing
LTV-846S
OPTOISOLTR 5KV 4CH TRANS 16-SMD
Lite-On Inc.
98,343
In Stock
1 : ¥8.59000
Tube
Tube
Active
4
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
16-SMD, Gull Wing
16-SMD
217
In Stock
1 : ¥13.60000
Cut Tape (CT)
2,000 : ¥4.56788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
8-SMD
LTV-826S
OPTOISOLATOR 5KV 2CH TRANS 8-SMD
Lite-On Inc.
16,268
In Stock
1 : ¥4.34000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
0
In Stock
Check Lead Time
1 : ¥13.60000
Cut Tape (CT)
2,000 : ¥4.56788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
16-SOIC (0.179", 4.55mm Width)
16-SO
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.