Transistor, Photovoltaic Output Optoisolators

Results: 4
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
5000Vrms5300Vrms
Current Transfer Ratio (Min)
100% @ 10mA100% @ 1mA200% @ 5mA
Current Transfer Ratio (Max)
200% @ 10mA200% @ 1mA400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs-
Rise / Fall Time (Typ)
2µs, 2µs4µs, 3µs
Voltage - Output (Max)
70V80V
Voltage - Forward (Vf) (Typ)
1.1V1.2V1.25V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 100°C-55°C ~ 110°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
43,294
In Stock
1 : ¥4.17000
Cut Tape (CT)
1,000 : ¥1.15914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 1mA
200% @ 1mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
80V
50mA
1.1V
60 mA
400mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull Wing
SFH6156-3T
OPTOISOLATOR 5.3KV TRANS 4-SMD
Vishay Semiconductor Opto Division
9,942
In Stock
1 : ¥4.42000
Cut Tape (CT)
1,000 : ¥1.49655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5300Vrms
100% @ 10mA
200% @ 10mA
3µs, 2.3µs
2µs, 2µs
DC
Transistor
70V
50mA
1.25V
60 mA
400mV
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD, Gull-Wing
FOD817C3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
10,236
In Stock
988,000
Factory
1 : ¥5.10000
Cut Tape (CT)
1,000 : ¥1.40330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD
FOD817C3S
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
2,847
In Stock
1 : ¥4.25000
Tube
-
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 4

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.