Transistor, Photovoltaic Output Optoisolators

Results: 2
Current Transfer Ratio (Min)
0.25% @ 10mA0.36% @ 10mA
Current Transfer Ratio (Max)
0.72% @ 10mA0.75% @ 10mA
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.400", 10.16mm)8-SMD, Gull Wing
Supplier Device Package
8-DIP8-DIP Gull Wing
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SMD
HCNR200-300E
OPTOISO 5KV LINEAR PHVOLT 8DIPGW
Broadcom Limited
8,824
In Stock
1 : ¥40.30000
Tube
-
Tube
Active
1
5000Vrms
0.25% @ 10mA
0.75% @ 10mA
-
-
DC
Photovoltaic, Linearized
-
-
1.6V
25 mA
-
-55°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-DIP Gull Wing
516-8-DIP Pkg
HCNR201-000E
OPTOISO 5KV LINEAR PHVOLT 8DIP
Broadcom Limited
8,351
In Stock
1 : ¥52.79000
Tube
-
Tube
Active
1
5000Vrms
0.36% @ 10mA
0.72% @ 10mA
-
-
DC
Photovoltaic, Linearized
-
-
1.6V
25 mA
-
-55°C ~ 100°C
Through Hole
8-DIP (0.400", 10.16mm)
8-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.