Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Broadcom LimitedRenesas Electronics Corporation
Packaging
StripTube
Product Status
ActiveNot For New Designs
Number of Channels
14
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
15% @ 16mA80% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA-
Turn On / Turn Off Time (Typ)
200ns, 600ns6µs, 5µs
Rise / Fall Time (Typ)
3µs, 5µs-
Output Type
TransistorTransistor with Base
Voltage - Output (Max)
20V80V
Current - Output / Channel
8mA50mA
Voltage - Forward (Vf) (Typ)
1.1V1.5V
Current - DC Forward (If) (Max)
25 mA50 mA
Vce Saturation (Max)
300mV-
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SO16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
PS2801-4-A
OPTOISO 2.5KV 4CH TRANS 16-SSOP
Renesas Electronics Corporation
10,979
In Stock
1 : ¥39.02000
Strip
-
Strip
Not For New Designs
4
2500Vrms
80% @ 5mA
600% @ 5mA
6µs, 5µs
3µs, 5µs
DC
Transistor
80V
50mA
1.1V
50 mA
300mV
-55°C ~ 100°C
Surface Mount
16-SOIC (0.173", 4.40mm Width)
16-SSOP
8-SOIC
HCPL-0501
OPTOISO 3.75KV TRANS W/BASE 8SO
Broadcom Limited
3,133
In Stock
1 : ¥28.82000
Tube
-
Tube
Active
1
3750Vrms
15% @ 16mA
-
200ns, 600ns
-
DC
Transistor with Base
20V
8mA
1.5V
25 mA
-
-55°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.