Transistor, Photovoltaic Output Optoisolators

Results: 5
Manufacturer
Isocom Components 2004 LTDLite-On Inc.
Series
-LTV-826LTV-8x4TLP621-2
Number of Channels
12
Voltage - Isolation
5000Vrms5300Vrms
Current Transfer Ratio (Min)
20% @ 1mA50% @ 5mA100% @ 5mA
Current Transfer Ratio (Max)
300% @ 1mA600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs-
Rise / Fall Time (Typ)
2µs, 3µs4µs, 3µs
Input Type
AC, DCDC
Voltage - Output (Max)
35V55V80V
Current - Output / Channel
50mA-
Voltage - Forward (Vf) (Typ)
1.15V1.2V
Vce Saturation (Max)
200mV400mV
Operating Temperature
-55°C ~ 100°C-30°C ~ 100°C
Mounting Type
Surface MountThrough Hole
Package / Case
4-DIP (0.300", 7.62mm)4-DIP (0.400", 10.16mm)8-DIP (0.300", 7.62mm)8-SMD, Gull Wing
Supplier Device Package
4-DIP8-DIP8-SMD-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
LTV-826
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Lite-On Inc.
2,923
In Stock
1 : ¥4.25000
Tube
Tube
Active
2
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
80V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
4-DIP
TLP621X
OPTOISO 5.3KV TRANS 4DIP
Isocom Components 2004 LTD
5,846
In Stock
1 : ¥4.76000
Tube
-
Tube
Active
1
5300Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
55V
-
1.15V
50 mA
400mV
-55°C ~ 100°C
Through Hole
4-DIP (0.300", 7.62mm)
-
4-DIP
TLP621XGB
OPTOISO 5.3KV 1CH TRANS 4DIP
Isocom Components 2004 LTD
4,508
In Stock
1 : ¥4.76000
Tube
-
Tube
Active
1
5300Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
55V
-
1.15V
50 mA
400mV
-55°C ~ 100°C
Through Hole
4-DIP (0.400", 10.16mm)
4-DIP
8-DIP
LTV-824
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Lite-On Inc.
22,583
In Stock
1 : ¥6.72000
Tube
Tube
Active
2
5000Vrms
20% @ 1mA
300% @ 1mA
-
4µs, 3µs
AC, DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-30°C ~ 100°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
TLP621-2SM
8PIN TRANSISTOR OUTPUT, DUAL CHA
Isocom Components 2004 LTD
0
In Stock
Check Lead Time
2,000 : ¥2.76834
Tube
Tube
Active
2
5300Vrms
50% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
55V
50mA
1.15V
50 mA
400mV
-30°C ~ 100°C
Surface Mount
8-SMD, Gull Wing
8-SMD
Showing
of 5

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.