Transistor, Photovoltaic Output Optoisolators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
APV1122A
APV1122AZ
OPTOCOUPLER PHOTOVO 6SMD
Panasonic Electric Works
1,042
In Stock
1 : ¥32.90000
Cut Tape (CT)
1,000 : ¥14.73142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
-
-
400µs, 100µs
-
DC
Photovoltaic
8.7V
14µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
6-SMD (5 Leads), Gull Wing
6-DIP
APV1122A
APV1122AX
OPTOISOLTR 5KV PHVOLT 6-DIP SMD
Panasonic Electric Works
940
In Stock
1 : ¥26.61000
Cut Tape (CT)
1,000 : ¥15.50673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
-
-
400µs, 100µs
-
DC
Photovoltaic
8.7V
14µA
1.15V
50 mA
-
-40°C ~ 85°C
Surface Mount
6-SMD (5 Leads), Gull Wing
6-DIP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.